0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
190020002
190020002

0190020002

DigiKey Part Number
WM18745TR-ND - Tape & Reel (TR)
WM18745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190020002
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.890" (22.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,85900 Kč138,59 Kč
2512,99360 Kč324,84 Kč
5012,37200 Kč618,60 Kč
10011,77780 Kč1 177,78 Kč
25011,03992 Kč2 759,98 Kč
50010,51244 Kč5 256,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,31065 Kč10 310,65 Kč
2 0009,81835 Kč19 636,70 Kč
3 0009,54149 Kč28 624,47 Kč
5 0009,20380 Kč46 019,00 Kč
7 0008,98798 Kč62 915,86 Kč
10 0008,76475 Kč87 647,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč