



0190050004 | |
|---|---|
DigiKey Part Number | WM2931TR-ND - Tape & Reel (TR) WM2931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190050004 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190050004 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 50 | 7,87000 Kč | 393,50 Kč |
| 100 | 7,49210 Kč | 749,21 Kč |
| 250 | 7,02256 Kč | 1 755,64 Kč |
| 500 | 6,68702 Kč | 3 343,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,85795 Kč | 6 857,95 Kč |
| 2 000 | 6,53038 Kč | 13 060,76 Kč |
| 3 000 | 6,34616 Kč | 19 038,48 Kč |
| 5 000 | 6,12155 Kč | 30 607,75 Kč |
| 7 000 | 5,97798 Kč | 41 845,86 Kč |
| 10 000 | 5,82944 Kč | 58 294,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |












