



0190020004 | |
|---|---|
DigiKey Part Number | WM2895TR-ND - Tape & Reel (TR) WM2895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020004 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020004 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 50 | 6,97140 Kč | 348,57 Kč |
| 100 | 6,63750 Kč | 663,75 Kč |
| 250 | 6,22128 Kč | 1 555,32 Kč |
| 500 | 5,92396 Kč | 2 961,98 Kč |
| 1 000 | 5,64090 Kč | 5 640,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,44621 Kč | 13 615,52 Kč |
| 5 000 | 5,18625 Kč | 25 931,25 Kč |
| 7 500 | 5,04000 Kč | 37 800,00 Kč |
| 12 500 | 4,86164 Kč | 60 770,50 Kč |
| 17 500 | 4,74764 Kč | 83 083,70 Kč |
| 25 000 | 4,62976 Kč | 115 744,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










