
0190020008 | |
|---|---|
DigiKey Part Number | 900-0190020008TR-ND - Tape & Reel (TR) 900-0190020008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020008 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 50 | 6,50520 Kč | 325,26 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 250 | 5,80552 Kč | 1 451,38 Kč |
| 500 | 5,52836 Kč | 2 764,18 Kč |
| 1 000 | 5,26420 Kč | 5 264,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31434 Kč | 13 285,85 Kč |
| 5 000 | 5,06064 Kč | 25 303,20 Kč |
| 7 500 | 4,91793 Kč | 36 884,47 Kč |
| 12 500 | 4,74392 Kč | 59 299,00 Kč |
| 17 500 | 4,63269 Kč | 81 072,07 Kč |
| 25 000 | 4,51764 Kč | 112 941,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






