



0190010001 | |
|---|---|
DigiKey Part Number | WM18225-ND |
Manufacturer | |
Manufacturer Product Number | 0190010001 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190010001 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,22840 Kč | 355,71 Kč |
| 50 | 13,54380 Kč | 677,19 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,08728 Kč | 3 021,82 Kč |
| 500 | 11,51026 Kč | 5 755,13 Kč |
| 1 000 | 10,96033 Kč | 10 960,33 Kč |
| 3 000 | 10,14287 Kč | 30 428,61 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |













