



0190010002 | |
|---|---|
DigiKey Part Number | WM2893TR-ND - Tape & Reel (TR) WM2893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190010002 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190010002 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,78920 Kč | 469,73 Kč |
| 50 | 17,88600 Kč | 894,30 Kč |
| 100 | 17,03150 Kč | 1 703,15 Kč |
| 250 | 15,96520 Kč | 3 991,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,65820 Kč | 7 829,10 Kč |
| 1 000 | 14,91068 Kč | 14 910,68 Kč |
| 1 500 | 14,49016 Kč | 21 735,24 Kč |
| 2 500 | 13,97736 Kč | 34 943,40 Kč |
| 3 500 | 13,64954 Kč | 47 773,39 Kč |
| 5 000 | 13,31051 Kč | 66 552,55 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







