0153660853 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,70969 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,73703 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 178
Unit Price: 66,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 897
Unit Price: 88,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,31089 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,69347 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,01006 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,42483 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 103,52000 Kč
Datasheet
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660853

DigiKey Part Number
900-0153660853-ND
Manufacturer
Manufacturer Product Number
0153660853
Description
CABLE FFC/FPC 15POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000127,81504 Kč127 815,04 Kč
Unit Price without VAT:127,81504 Kč
Unit Price with VAT:154,65620 Kč