15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660853

DigiKey Part Number
0152660853-ND
Manufacturer
Manufacturer Product Number
0152660853
Description
CABLE FFC/FPC 15POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660853 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,25000 Kč88,25 Kč
1074,95000 Kč749,50 Kč
2570,24840 Kč1 756,21 Kč
5066,88820 Kč3 344,41 Kč
10063,69640 Kč6 369,64 Kč
25059,70696 Kč14 926,74 Kč
50056,85826 Kč28 429,13 Kč
1 00054,14618 Kč54 146,18 Kč
3 00050,11185 Kč150 335,55 Kč
Manufacturers Standard Package
Unit Price without VAT:88,25000 Kč
Unit Price with VAT:106,78250 Kč