0153660248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,45594 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,83962 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 69,61446 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 69,61446 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 19,90022 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,31173 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 20,94949 Kč
Datasheet
22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660248

DigiKey Part Number
900-0153660248-ND
Manufacturer
Manufacturer Product Number
0153660248
Description
CABLE FFC/FPC 22POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000133,40638 Kč133 406,38 Kč
Unit Price without VAT:133,40638 Kč
Unit Price with VAT:161,42172 Kč