Similar



0152670833 | |
|---|---|
DigiKey Part Number | 0152670833-ND |
Manufacturer | |
Manufacturer Product Number | 0152670833 |
Description | CABLE FFC/FPC 15POS 1MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,68300 Kč | 256,83 Kč |
| 25 | 24,06880 Kč | 601,72 Kč |
| 50 | 22,91980 Kč | 1 145,99 Kč |
| 100 | 21,82360 Kč | 2 182,36 Kč |
| 250 | 20,45540 Kč | 5 113,85 Kč |
| 500 | 19,47876 Kč | 9 739,38 Kč |
| 1 000 | 18,54896 Kč | 18 548,96 Kč |
| 3 000 | 17,16580 Kč | 51 497,40 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |













