


0152670321 | |
|---|---|
DigiKey Part Number | 0152670321-ND |
Manufacturer | |
Manufacturer Product Number | 0152670321 |
Description | CABLE FFC/FPC 16POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670321 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-16-A-0152-C-4-08-4-T | GCT | 126 | 2073-10-16-A-0152-C-4-08-4-T-ND | 0,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,70000 Kč | 49,70 Kč |
| 10 | 42,25600 Kč | 422,56 Kč |
| 25 | 39,60320 Kč | 990,08 Kč |
| 50 | 37,71320 Kč | 1 885,66 Kč |
| 100 | 35,91040 Kč | 3 591,04 Kč |
| 250 | 33,66072 Kč | 8 415,18 Kč |
| 500 | 32,05362 Kč | 16 026,81 Kč |
| 1 000 | 30,52399 Kč | 30 523,99 Kč |
| 3 000 | 28,24897 Kč | 84 746,91 Kč |
| Unit Price without VAT: | 49,70000 Kč |
|---|---|
| Unit Price with VAT: | 60,13700 Kč |










