
10-16-A-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-16-A-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-16-A-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 16 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,78240 Kč | 369,56 Kč |
| 50 | 14,07280 Kč | 703,64 Kč |
| 100 | 13,40090 Kč | 1 340,09 Kč |
| 300 | 12,39933 Kč | 3 719,80 Kč |
| 500 | 11,96004 Kč | 5 980,02 Kč |
| 1 000 | 11,38911 Kč | 11 389,11 Kč |
| 2 500 | 10,67589 Kč | 26 689,73 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


