12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152670285

DigiKey Part Number
WM22894-ND
Manufacturer
Manufacturer Product Number
0152670285
Description
CABLE FFC/FPC 12POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670285 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-12-A-0254-C-4-08-4-TGCT4172073-10-12-A-0254-C-4-08-4-T-ND19,32000 KčSimilar
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,33200 Kč503,32 Kč
2547,17000 Kč1 179,25 Kč
5044,91480 Kč2 245,74 Kč
10042,77080 Kč4 277,08 Kč
25040,09108 Kč10 022,77 Kč
50038,17772 Kč19 088,86 Kč
1 00036,35594 Kč36 355,94 Kč
3 00033,64615 Kč100 938,45 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč