15 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151670845

DigiKey Part Number
0151670845-ND
Manufacturer
Manufacturer Product Number
0151670845
Description
CABLE FFC/FPC 15POS 1MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670845 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,39000 Kč41,39 Kč
1035,24500 Kč352,45 Kč
2533,02640 Kč825,66 Kč
5031,44660 Kč1 572,33 Kč
10029,94610 Kč2 994,61 Kč
25028,06912 Kč7 017,28 Kč
50026,72924 Kč13 364,62 Kč
1 00025,45342 Kč25 453,42 Kč
3 00023,55610 Kč70 668,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,39000 Kč
Unit Price with VAT:50,08190 Kč