


0151670835 | |
|---|---|
DigiKey Part Number | 0151670835-ND |
Manufacturer | |
Manufacturer Product Number | 0151670835 |
Description | CABLE FFC/FPC 15POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670835 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 Kč | 40,06 Kč |
| 10 | 33,99800 Kč | 339,98 Kč |
| 25 | 31,87000 Kč | 796,75 Kč |
| 50 | 30,34300 Kč | 1 517,15 Kč |
| 100 | 28,89350 Kč | 2 889,35 Kč |
| 250 | 27,08416 Kč | 6 771,04 Kč |
| 500 | 25,79076 Kč | 12 895,38 Kč |
| 1 000 | 24,56010 Kč | 24 560,10 Kč |
| 3 000 | 22,72912 Kč | 68 187,36 Kč |
| Unit Price without VAT: | 40,06000 Kč |
|---|---|
| Unit Price with VAT: | 48,47260 Kč |












