


0151670729 | |
|---|---|
DigiKey Part Number | 0151670729-ND |
Manufacturer | |
Manufacturer Product Number | 0151670729 |
Description | CABLE FFC/FPC 5POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670729 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-05-A-0101-C-4-08-4-T | GCT | 289 | 2073-10-05-A-0101-C-4-08-4-T-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,17000 Kč | 45,17 Kč |
| 10 | 38,28800 Kč | 382,88 Kč |
| 25 | 35,89160 Kč | 897,29 Kč |
| 50 | 34,17560 Kč | 1 708,78 Kč |
| 100 | 32,54270 Kč | 3 254,27 Kč |
| 250 | 30,50396 Kč | 7 625,99 Kč |
| 500 | 29,04766 Kč | 14 523,83 Kč |
| 1 000 | 27,66130 Kč | 27 661,30 Kč |
| 3 000 | 25,59950 Kč | 76 798,50 Kč |
| Unit Price without VAT: | 45,17000 Kč |
|---|---|
| Unit Price with VAT: | 54,65570 Kč |











