


0151670335 | |
|---|---|
DigiKey Part Number | WM25097-ND |
Manufacturer | |
Manufacturer Product Number | 0151670335 |
Description | CABLE FFC/FPC 18POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,97000 Kč | 27,97 Kč |
| 10 | 23,75500 Kč | 237,55 Kč |
| 25 | 22,26200 Kč | 556,55 Kč |
| 50 | 21,20000 Kč | 1 060,00 Kč |
| 100 | 20,18710 Kč | 2 018,71 Kč |
| 250 | 18,92164 Kč | 4 730,41 Kč |
| 500 | 18,01830 Kč | 9 009,15 Kč |
| 1 000 | 17,15805 Kč | 17 158,05 Kč |
| 3 000 | 15,87871 Kč | 47 636,13 Kč |
| Unit Price without VAT: | 27,97000 Kč |
|---|---|
| Unit Price with VAT: | 33,84370 Kč |










