


0151670333 | |
|---|---|
DigiKey Part Number | WM16429-ND |
Manufacturer | |
Manufacturer Product Number | 0151670333 |
Description | CABLE FFC/FPC 18POS 1MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 Kč | 31,56 Kč |
| 10 | 26,76000 Kč | 267,60 Kč |
| 25 | 25,07400 Kč | 626,85 Kč |
| 50 | 23,87220 Kč | 1 193,61 Kč |
| 100 | 22,73260 Kč | 2 273,26 Kč |
| 250 | 21,30808 Kč | 5 327,02 Kč |
| 500 | 20,29100 Kč | 10 145,50 Kč |
| 1 000 | 19,32228 Kč | 19 322,28 Kč |
| 3 000 | 17,88167 Kč | 53 645,01 Kč |
| Unit Price without VAT: | 31,56000 Kč |
|---|---|
| Unit Price with VAT: | 38,18760 Kč |










