12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151670287

DigiKey Part Number
0151670287-ND
Manufacturer
Manufacturer Product Number
0151670287
Description
CABLE FFC/FPC 12POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670287 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-12-A-0304-C-4-08-4-TGCT4042073-10-12-A-0304-C-4-08-4-T-ND19,95000 KčSimilar
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1055,64500 Kč556,45 Kč
2552,15080 Kč1 303,77 Kč
5049,66020 Kč2 483,01 Kč
10047,28960 Kč4 728,96 Kč
25044,32760 Kč11 081,90 Kč
50042,21144 Kč21 105,72 Kč
1 00040,19752 Kč40 197,52 Kč
3 00037,20167 Kč111 605,01 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč