


0151371303 | |
|---|---|
DigiKey Part Number | WM25331-ND |
Manufacturer | |
Manufacturer Product Number | 0151371303 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151371303 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 13 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 200,59400 Kč | 2 005,94 Kč |
| 25 | 188,02440 Kč | 4 700,61 Kč |
| 50 | 179,05000 Kč | 8 952,50 Kč |
| 100 | 170,50170 Kč | 17 050,17 Kč |
| 250 | 159,83256 Kč | 39 958,14 Kč |
| 500 | 152,21072 Kč | 76 105,36 Kč |
| 1 000 | 144,95423 Kč | 144 954,23 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |











