



1892787-6 | |
|---|---|
DigiKey Part Number | A117328-ND |
Manufacturer | |
Manufacturer Product Number | 1892787-6 |
Description | CONN RCPT 35POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 1892787-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | - | |
Number of Positions | 35 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Solder | |
Contact Layout, Typical | 25 Signal, 10 Power | |
Features | Guide Pin | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 24 | 356,93958 Kč | 8 566,55 Kč |
| 48 | 339,90083 Kč | 16 315,24 Kč |
| 72 | 330,31889 Kč | 23 782,96 Kč |
| 120 | 318,63242 Kč | 38 235,89 Kč |
| 264 | 301,40720 Kč | 79 571,50 Kč |
| 504 | 287,98175 Kč | 145 142,80 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |










