4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Conectores de alimentación Micro-Fit

2147512041

DigiKey Part Number
23-2147512041-ND
Manufacturer
Manufacturer Product Number
2147512041
Description
MICROFIT 3.0 SR R-S 4CKT 150 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,07000 Kč700,70 Kč
2565,68160 Kč1 642,04 Kč
5062,54040 Kč3 127,02 Kč
10059,55450 Kč5 955,45 Kč
25055,82528 Kč13 956,32 Kč
50053,16106 Kč26 580,53 Kč
1 00050,62492 Kč50 624,92 Kč
2 50047,45817 Kč118 645,43 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč