3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330303

DigiKey Part Number
WM16327-ND
Manufacturer
Manufacturer Product Number
0151330303
Description
PICO-CLASP 3 CIRCUIT 300MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0151330303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
3
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,88000 Kč80,88 Kč
1068,73300 Kč687,33 Kč
2564,41280 Kč1 610,32 Kč
5061,33980 Kč3 066,99 Kč
10058,40870 Kč5 840,87 Kč
25054,75112 Kč13 687,78 Kč
50052,13824 Kč26 069,12 Kč
1 00049,65143 Kč49 651,43 Kč
2 50046,54596 Kč116 364,90 Kč
Manufacturers Standard Package
Unit Price without VAT:80,88000 Kč
Unit Price with VAT:97,86480 Kč