
0151330203 | |
|---|---|
DigiKey Part Number | WM16321-ND |
Manufacturer | |
Manufacturer Product Number | 0151330203 |
Description | PICO-CLASP 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330203 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 25 | 62,81760 Kč | 1 570,44 Kč |
| 50 | 59,81500 Kč | 2 990,75 Kč |
| 100 | 56,95920 Kč | 5 695,92 Kč |
| 250 | 53,39120 Kč | 13 347,80 Kč |
| 500 | 50,84330 Kč | 25 421,65 Kč |
| 1 000 | 48,41782 Kč | 48 417,82 Kč |
| 2 500 | 45,38919 Kč | 113 472,97 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |







