6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330603

DigiKey Part Number
WM16345-ND
Manufacturer
Manufacturer Product Number
0151330603
Description
PICO-CLASP 6 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0151330603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Contact Finish
Tin
Connector Type
Socket to Socket
Contact Finish Thickness
39.4µin (1.00µm)
Number of Positions
6
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10128,38200 Kč1 283,82 Kč
25120,33520 Kč3 008,38 Kč
50114,59020 Kč5 729,51 Kč
100109,11820 Kč10 911,82 Kč
250102,28796 Kč25 571,99 Kč
50097,40888 Kč48 704,44 Kč
1 00092,76349 Kč92 763,49 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč