
0151330302 | |
|---|---|
DigiKey Part Number | WM16326-ND |
Manufacturer | |
Manufacturer Product Number | 0151330302 |
Description | PICO-CLASP 3 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330302 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Contact Finish Tin |
Connector Type Socket to Socket | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Positions 3 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,77100 Kč | 797,71 Kč |
| 25 | 74,77800 Kč | 1 869,45 Kč |
| 50 | 71,20000 Kč | 3 560,00 Kč |
| 100 | 67,80040 Kč | 6 780,04 Kč |
| 250 | 63,55508 Kč | 15 888,77 Kč |
| 500 | 60,52254 Kč | 30 261,27 Kč |
| 1 000 | 57,63573 Kč | 57 635,73 Kč |
| 2 500 | 54,03079 Kč | 135 076,98 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


