


0151310402 | |
|---|---|
DigiKey Part Number | WM16707-ND |
Manufacturer | |
Manufacturer Product Number | 0151310402 |
Description | CABLE-ASSY PICOLOCK 4 CIRCUIT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151310402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,49300 Kč | 814,93 Kč |
| 25 | 76,39080 Kč | 1 909,77 Kč |
| 50 | 72,74120 Kč | 3 637,06 Kč |
| 100 | 69,26820 Kč | 6 926,82 Kč |
| 250 | 64,93168 Kč | 16 232,92 Kč |
| 500 | 61,83366 Kč | 30 916,83 Kč |
| 1 000 | 58,88427 Kč | 58 884,27 Kč |
| 2 500 | 55,20139 Kč | 138 003,48 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |









