4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Molex - Product Spotlight - Pico-Lock Connector System
Pico-Lock Connector System

0151310406

DigiKey Part Number
WM16710-ND
Manufacturer
Manufacturer Product Number
0151310406
Description
CABLE-ASSY PICOLOCK 4 CIRCUIT 60
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151310406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Friction Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 642
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,40200 Kč884,02 Kč
2582,86640 Kč2 071,66 Kč
5078,90620 Kč3 945,31 Kč
10075,13710 Kč7 513,71 Kč
25070,43232 Kč17 608,08 Kč
50067,07224 Kč33 536,12 Kč
1 00063,87298 Kč63 872,98 Kč
2 50059,87823 Kč149 695,58 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč