Ethernet to Serial Adapter Card RS-232, RS-422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702760

DigiKey Part Number
2702760-ND
Manufacturer
Manufacturer Product Number
2702760
Description
ETHERNET TO SERIAL RS-232/RS-422
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet to Serial Adapter Card RS-232, RS-422
Datasheet
 Datasheet
EDA/CAD Models
2702760 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Ethernet to Serial
Interface
RS-232, RS-422
Number of Ports
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 368,68000 Kč9 368,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9 368,68000 Kč
Unit Price with VAT:11 336,10280 Kč