Similar

0151200123 | |
|---|---|
DigiKey Part Number | 900-0151200123-ND |
Manufacturer | |
Manufacturer Product Number | 0151200123 |
Description | PREMOFLEX 0.5 XFLEX LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 51,05880 Kč | 1 276,47 Kč |
| 50 | 48,61460 Kč | 2 430,73 Kč |
| 100 | 46,29220 Kč | 4 629,22 Kč |
| 250 | 43,39364 Kč | 10 848,41 Kč |
| 500 | 41,32238 Kč | 20 661,19 Kč |
| 1 000 | 39,35109 Kč | 39 351,09 Kč |
| 3 000 | 36,41823 Kč | 109 254,69 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |












