
05-12-A-0101-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0101-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0101-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 5 | 34,68800 Kč | 173,44 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 27,64160 Kč | 691,04 Kč |
| 50 | 25,04640 Kč | 1 252,32 Kč |
| 100 | 22,69880 Kč | 2 269,88 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

