0150201049 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 67,46778 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,24085 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 67,50503 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 566
Unit Price: 106,85000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 908
Unit Price: 112,72000 Kč
Datasheet

Similar


GCT
In Stock: 500
Unit Price: 52,84000 Kč
Datasheet
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150201049

DigiKey Part Number
0150201049-ND
Manufacturer
Manufacturer Product Number
0150201049
Description
CABLE FFC/FPC 33POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00066,03248 Kč132 064,96 Kč
Unit Price without VAT:66,03248 Kč
Unit Price with VAT:79,89930 Kč