0050841015 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4 855
Unit Price: 8,40000 Kč
Datasheet
1 Rectangular Connectors - Housings Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050841015

DigiKey Part Number
0050841015-ND
Manufacturer
Manufacturer Product Number
0050841015
Description
CONN PLUG HSG 1POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0050841015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 0001,59504 Kč38 280,96 Kč
Unit Price without VAT:1,59504 Kč
Unit Price with VAT:1,93000 Kč