



0050579419 | |
|---|---|
DigiKey Part Number | 900-0050579419-ND |
Manufacturer | |
Manufacturer Product Number | 0050579419 |
Description | CONN RCPT HSG 19POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579419 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 21,03160 Kč | 525,79 Kč |
| 50 | 20,02780 Kč | 1 001,39 Kč |
| 100 | 19,07040 Kč | 1 907,04 Kč |
| 250 | 17,87600 Kč | 4 469,00 Kč |
| 500 | 17,02182 Kč | 8 510,91 Kč |
| 1 000 | 16,20941 Kč | 16 209,41 Kč |
| 2 500 | 15,19466 Kč | 37 986,65 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


























