Conduit Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240901

DigiKey Part Number
3240901-ND
Manufacturer
Manufacturer Product Number
3240901
Description
CABLE GLAND 42.5MM POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conduit Adapter For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3240901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Conduit Tubing
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
M40 Thread, 42.5mm OD Conduit
Part Status
Active
Base Product Number
Accessory Type
Conduit Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč