


1424227 | |
|---|---|
DigiKey Part Number | 277-1424227-ND |
Manufacturer | |
Manufacturer Product Number | 1424227 |
Description | CONN INSERT MALE 8POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 8 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1424227 Models |
Category | Voltage Rating 400V |
Manufacturer Phoenix Contact | Current Rating (Amps) 16A |
Series | Contact Type Power |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |








