
STD26P3LLH6 | |
|---|---|
DigiKey Part Number | 497-13938-2-ND - Tape & Reel (TR) 497-13938-1-ND - Cut Tape (CT) 497-13938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD26P3LLH6 |
Description | MOSFET P-CH 30V 12A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD26P3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 100 | 18,11710 Kč | 1 811,71 Kč |
| 500 | 14,34878 Kč | 7 174,39 Kč |
| 1 000 | 13,13677 Kč | 13 136,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,82490 Kč | 29 562,25 Kč |
| 5 000 | 11,01442 Kč | 55 072,10 Kč |
| 7 500 | 10,60164 Kč | 79 512,30 Kč |
| 12 500 | 10,13807 Kč | 126 725,88 Kč |
| 17 500 | 10,13233 Kč | 177 315,77 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










