




0050579019 | |
|---|---|
DigiKey Part Number | WM5337-ND |
Manufacturer | |
Manufacturer Product Number | 0050579019 |
Description | CONN RCPT HSG 19POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 50 | 16,08440 Kč | 804,22 Kč |
| 100 | 15,31590 Kč | 1 531,59 Kč |
| 250 | 14,35592 Kč | 3 588,98 Kč |
| 500 | 13,67012 Kč | 6 835,06 Kč |
| 1 000 | 13,01750 Kč | 13 017,50 Kč |
| 2 500 | 12,20244 Kč | 30 506,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


















