Connector Header Through Hole 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284194

DigiKey Part Number
WM50018-19-ND
Manufacturer
Manufacturer Product Number
0022284194
Description
CONN HEADER VERT 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284194 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1032,65200 Kč326,52 Kč
10025,60080 Kč2 560,08 Kč
50022,15290 Kč11 076,45 Kč
1 00020,95243 Kč20 952,43 Kč
5 00018,68944 Kč93 447,20 Kč
10 00018,20107 Kč182 010,70 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 7292
Unit Price: 9,66000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 929
Unit Price: 11,34000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1412
Unit Price: 12,81000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 4056
Unit Price: 14,49000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4492
Unit Price: 15,96000 Kč