Connector Header Through Hole 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284193

DigiKey Part Number
WM50016-19-ND
Manufacturer
Manufacturer Product Number
0022284193
Description
CONN HEADER VERT 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1029,27100 Kč292,71 Kč
10022,90880 Kč2 290,88 Kč
50019,78810 Kč9 894,05 Kč
1 00018,70145 Kč18 701,45 Kč
5 00016,65322 Kč83 266,10 Kč
10 00016,08002 Kč160 800,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2176
Unit Price: 9,45000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 12995
Unit Price: 10,92000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 4118
Unit Price: 12,39000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 5427
Unit Price: 14,07000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 6087
Unit Price: 15,54000 Kč