



0050579012 | |
|---|---|
DigiKey Part Number | WM5341-ND |
Manufacturer | |
Manufacturer Product Number | 0050579012 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579012 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,90330 Kč | 1 290,33 Kč |
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,51656 Kč | 5 758,28 Kč |
| 1 000 | 10,96663 Kč | 10 966,63 Kč |
| 2 500 | 10,27995 Kč | 25 699,88 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




























