
0016021111 | |
|---|---|
DigiKey Part Number | WM2570TR-ND - Tape & Reel (TR) WM2570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016021111 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,76280 Kč | 188,14 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 250 | 3,35884 Kč | 839,71 Kč |
| 500 | 3,19842 Kč | 1 599,21 Kč |
| 1 000 | 3,04534 Kč | 3 045,34 Kč |
| 2 500 | 2,85455 Kč | 7 136,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,99345 Kč | 59 869,00 Kč |
| 40 000 | 2,85066 Kč | 114 026,40 Kč |
| 60 000 | 2,77035 Kč | 166 221,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


























