13 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
50579013
50579013

0050579013

DigiKey Part Number
WM5340-ND
Manufacturer
Manufacturer Product Number
0050579013
Description
CONN RCPT HSG 13POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,10300 Kč131,03 Kč
2512,27960 Kč306,99 Kč
5011,69160 Kč584,58 Kč
10011,13310 Kč1 113,31 Kč
25010,43516 Kč2 608,79 Kč
5009,93626 Kč4 968,13 Kč
1 0009,46149 Kč9 461,49 Kč
2 5008,86905 Kč22 172,62 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč