0022284122 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6 473
Unit Price: 42,21000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 31,09188 Kč

Similar


3M
In Stock: 0
Unit Price: 95,12000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 95,12000 Kč
Datasheet

Similar


3M
In Stock: 2
Unit Price: 28,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,82000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 2 227
Unit Price: 11,13000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 27,51000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,42000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 30,03000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 34,44000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 31,08000 Kč
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284122

DigiKey Part Number
22-28-4122-ND
Manufacturer
Manufacturer Product Number
0022284122
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-826629-2TE Connectivity AMP Connectors6 473A106642-ND42,21000 KčSimilar
890-18-012-10-002101Preci-Dip0890-18-012-10-002101-ND31,09188 KčSimilar
929647-01-12-I3M03M156515-12-ND95,12000 KčSimilar
929647-03-12-I3M03M156518-12-ND95,12000 KčSimilar
929834-01-12-RK3M23M156862-12-ND28,77000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 0007,55617 Kč136 011,06 Kč
Unit Price without VAT:7,55617 Kč
Unit Price with VAT:9,14297 Kč