Image for TSW-112-24-T-S-LL-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-112-24-T-S-LL-003

DigiKey Part Number
612-TSW-112-24-T-S-LL-003-ND
Manufacturer
Manufacturer Product Number
TSW-112-24-T-S-LL-003
Description
CLASSIC PCB HEADER STRIPS, 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-112-24-T-S-LL-003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.265" (6.73mm)
Packaging
Bulk
Contact Length - Post
0.115" (2.92mm)
Part Status
Active
Overall Contact Length
0.480" (12.19mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
11
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 105°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč