20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
5597 Series
5597 Series

0039532205

DigiKey Part Number
WM2864-ND
Manufacturer
Manufacturer Product Number
0039532205
Description
CONN FFC VERT 20POS 1.25MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0039532205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tray
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Part Status
Active
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Through Hole
Voltage Rating
200V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-20°C ~ 80°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.049" (1.25mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.295" (7.50mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 229
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,88300 Kč328,83 Kč
2530,81680 Kč770,42 Kč
5029,34260 Kč1 467,13 Kč
10027,93780 Kč2 793,78 Kč
25026,18788 Kč6 546,97 Kč
70024,35229 Kč17 046,60 Kč
1 40023,19004 Kč32 466,06 Kč
2 80022,08382 Kč61 834,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč