Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151680262

DigiKey Part Number
WM22880-ND
Manufacturer
Manufacturer Product Number
0151680262
Description
CABLE FFC 20POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151680262 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,03500 Kč390,35 Kč
2536,59520 Kč914,88 Kč
5034,84400 Kč1 742,20 Kč
10033,17890 Kč3 317,89 Kč
25031,09972 Kč7 774,93 Kč
50029,61474 Kč14 807,37 Kč
1 00028,20115 Kč28 201,15 Kč
3 00026,09904 Kč78 297,12 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč