



0039532204 | |
|---|---|
DigiKey Part Number | WM4444-ND |
Manufacturer | |
Manufacturer Product Number | 0039532204 |
Description | CONN FFC FPC TOP 20POS 1.25MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0039532204 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.213" (5.40mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 36,36000 Kč | 909,00 Kč |
| 50 | 34,62160 Kč | 1 731,08 Kč |
| 100 | 32,96900 Kč | 3 296,90 Kč |
| 250 | 30,90316 Kč | 7 725,79 Kč |
| 600 | 29,05178 Kč | 17 431,07 Kč |
| 1 200 | 27,66557 Kč | 33 198,68 Kč |
| 3 000 | 25,93470 Kč | 77 804,10 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |







