


0151680275 | |
|---|---|
DigiKey Part Number | 0151680275-ND |
Manufacturer | |
Manufacturer Product Number | 0151680275 |
Description | CABLE FFC 20POS 1.25MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680275 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152680275 | Molex | 774 | 0152680275-ND | 85,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,98000 Kč | 68,98 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 25 | 54,91800 Kč | 1 372,95 Kč |
| 50 | 52,29140 Kč | 2 614,57 Kč |
| 100 | 49,79300 Kč | 4 979,30 Kč |
| 250 | 46,67400 Kč | 11 668,50 Kč |
| 500 | 44,44668 Kč | 22 223,34 Kč |
| 1 000 | 42,32630 Kč | 42 326,30 Kč |
| 3 000 | 39,17213 Kč | 117 516,39 Kč |
| Unit Price without VAT: | 68,98000 Kč |
|---|---|
| Unit Price with VAT: | 83,46580 Kč |



