20 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982680265

DigiKey Part Number
WM14135-ND
Manufacturer
Manufacturer Product Number
0982680265
Description
CABLE FFC 20POS 1.25MM 6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982680265 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,10000 Kč60,10 Kč
1051,04400 Kč510,44 Kč
2547,83520 Kč1 195,88 Kč
5045,55220 Kč2 277,61 Kč
10043,37510 Kč4 337,51 Kč
25040,65908 Kč10 164,77 Kč
50038,71864 Kč19 359,32 Kč
1 00036,87114 Kč36 871,14 Kč
3 00034,12316 Kč102 369,48 Kč
Manufacturers Standard Package
Unit Price without VAT:60,10000 Kč
Unit Price with VAT:72,72100 Kč